
100 MHz clock oscillator in a 3.2 x 5 x 1.3 mm SMD/SMT package. Features 1.8V operating supply voltage, ±50 ppm frequency stability, and 30pF load capacitance. Operates within a 0 to +70°C temperature range with a maximum supply current of 25mA. This surface mount component is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3518-1000-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-1000-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
