
Surface mount crystal oscillator operating at 125MHz. Features HCMOS output, 30pF load capacitance, and 50ppm frequency stability. Encased in a compact 0.197" x 0.126" x 0.051" SMD/SMT package. Operates from a 1.8V supply with a maximum current draw of 25mA. Suitable for applications within a 0°C to 70°C temperature range. Lead-free and RoHS compliant.
Sign in to ask questions about the ECS ECS-3518-1250-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3518-1250-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-1250-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
