
This ECS ECS-3518-200-B-TR crystal oscillator operates at a frequency of 20MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature range of 0-70°C. The oscillator requires an operating supply voltage of 1.8V and a maximum supply current of 7mA. It is packaged in a tape and reel format with a package quantity of one. The device is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the ECS ECS-3518-200-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3518-200-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-200-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.