
The ECS-3518-240-B-TR is a 24MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 0.005%. It operates at a supply voltage of 1.8V and has a maximum supply current of 7mA. The oscillator is packaged in a surface-mountable SMD/SMT package and is suitable for use in temperatures ranging from 0°C to 70°C. The ECS-3518-240-B-TR is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the ECS ECS-3518-240-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3518-240-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-240-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.