The ECS ECS-3518-250-B-NT is a surface mount crystal oscillator with a standard frequency of 25MHz and a frequency stability of ±50 parts per million. It has a package length of 5mm, width of 3.2mm, and a maximum height of 1.3mm. The oscillator operates between a minimum supply voltage of 2.25V and a maximum supply voltage of 2.75V, and is functional between -40°C and 85°C. It has a load capacitance of 30pF and a maximum symmetry of 55 degrees.
ECS ECS-3518-250-B-NT technical specifications.
| Package/Case | Mini-CSMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-3518-250-B-NT to view detailed technical specifications.
No datasheet is available for this part.