
Surface mount crystal oscillator operating at 80MHz. Features HCMOS output, 30pF load capacitance, and 50ppm frequency stability. Designed for surface mount applications with a temperature range of 0°C to 70°C. Maximum supply current is 25mA at an operating supply voltage of 1.8V. Packaged in tape and reel, this lead-free and RoHS compliant component ensures reliable frequency control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3518-800-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-800-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
