The ECS-3525 is a surface mount oscillator with a frequency of 4MHz and a frequency stability of 50ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 7mA. The oscillator is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It features a low load capacitance of 30pF and is suitable for use in surface mount applications.
Sign in to ask questions about the ECS ECS-3525-040-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3525-040-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3525 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3525-040-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.