
This ECS ECS-3525-200-B-TR crystal oscillator operates at a frequency of 20MHz with a stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.051inch height, 0.126inch width, and 0.197inch length. The oscillator is designed for use in temperatures ranging from 0°C to 70°C and has a maximum supply current of 8mA. It is lead-free and RoHS compliant.
Sign in to ask questions about the ECS ECS-3525-200-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3525-200-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3525 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3525-200-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.