
The ECS-3525-400-B-TR is a surface mount oscillator with a frequency of 40MHz and a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator has a maximum supply current of 20mA and is RoHS compliant. It is packaged in a tape and reel format with a package quantity of one. The oscillator measures 0.197inch in length, 0.126inch in width, and 0.051inch in height.
ECS ECS-3525-400-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3525 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3525-400-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.