
3.6864MHz through-hole crystal oscillator featuring 18pF load capacitance and 50ppm frequency tolerance. Offers a frequency stability of 50ppm across an operating temperature range of -10°C to 60°C. Equipped with radial termination and a radial package, this component has an Equivalent Series Resistance (ESR) of 200 Ohms. Dimensions include a length of 10.5mm, and it is provided in bulk packaging.
Sign in to ask questions about the ECS ECS-36-18-10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-36-18-10X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3X10X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-18-10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
