The ECS ECS-36-18-4 is a HC-49US series crystal with a frequency of 3.6864MHz and a tolerance of 30ppm. It has a load capacitance of 18pF and an equivalent series resistance of 200 ohms. The crystal is designed for through hole mount and has a height of 3.5mm. It operates within a temperature range of -10°C to 70°C and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the ECS ECS-36-18-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-36-18-4 technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-36-18-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
