
Through-hole crystal oscillator operating at 3.6864MHz. Features 30ppm frequency tolerance and 50ppm frequency stability. Equipped with 18pF load capacitance and 200 Ohms ESR. Housed in a compact package with dimensions of 11.35mm length, 4.65mm width, and 3.5mm height. Suitable for operation between -10°C and 70°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the ECS ECS-36-18-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-36-18-4X technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-18-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.