
SMD crystal oscillator operating at 3.6864MHz with a load capacitance of 20pF. Features a frequency tolerance of 30ppm and frequency stability of 100ppm. Encased in an SMD/SMT package measuring 11.8mm x 5.5mm x 2.5mm, it offers an ESR of 200 Ohms and operates within a temperature range of -10°C to 85°C. This RoHS compliant component is supplied on tape and reel.
ECS ECS-36-20-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-20-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
