
3.6864MHz SMD crystal oscillator with 30ppm frequency tolerance and 100ppm frequency stability. Features a 20pF load capacitance and 150 Ohm ESR. Operates within a -40°C to 85°C temperature range. Housed in a 13.2mm x 4.8mm x 4.3mm package with SMD/SMT termination, supplied on tape and reel.
ECS ECS-36-20-5PDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-36-20-5PDN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
