
The ECS ECS-36-20-5PVX is a crystal with a frequency of 3.6864MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is packaged in a CSM-7SSX series. It measures 0.449inch in length, 0.185inch in width, and 0.102inch in height. The crystal has a load capacitance of 20pF and an equivalent series resistance of 150R.
ECS ECS-36-20-5PVX technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.102inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7SSX |
| Width | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.