
The ECS ECS-36-S-18-TR is a surface mount crystal with a frequency of 3.6864MHz and a frequency stability of 100ppm. It has a tolerance of 30ppm and operates within a temperature range of -10°C to 85°C. The crystal is packaged in a tape and reel format with 1000 units per package, and is lead free. It measures 11.8mm in length, 5.5mm in width, and 2.5mm in height.
Sign in to ask questions about the ECS ECS-36-S-18-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-36-S-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-S-18-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.