
The ECS ECS-36-S-5PX-TR is a crystal with a frequency of 3.6864MHz, exhibiting a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -10°C to 70°C. The crystal is designed for surface mount applications and is available in a quantity of 1000 pieces per reel. It is lead free and RoHS compliant.
ECS ECS-36-S-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.