
SMD crystal oscillator operating at 3.6864MHz. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 200 Ohms. This component is surface mountable with dimensions of 12.5mm (length) x 4.6mm (width) x 3.7mm (height). It operates within a temperature range of -10°C to 70°C and is RoHS compliant and lead-free. Supplied in tape and reel packaging.
ECS ECS-36-S-7SX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-S-7SX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
