
The ECX-32 36MHz 50ppm SMD crystal is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a frequency stability of 50ppm and a frequency tolerance of 50ppm. The crystal is lead-free and RoHS compliant, packaged in tape and reel with a package quantity of one. Its dimensions are 0.126inch in length, 0.028inch in height, and 2.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-360-S-33-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-360-S-33-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-360-S-33-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.