ECS ECS-38SMF45A15 technical specifications.
| Bandwidth | 15kHz |
| Package/Case | SMD/SMT |
| Height | 0.047inch |
| Impedance | 560R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-38SMF |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-38SMF45A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
