
The ECS-3951C-160-TR is a surface mount oscillator with a frequency of 16MHz and a frequency stability of 100ppm. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The oscillator is packaged in a cut tape format and is lead free. It has a maximum supply current of 10mA.
ECS ECS-3951C-160-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3951C |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951C-160-TR to view detailed technical specifications.
No datasheet is available for this part.