
Surface mount crystal oscillator with HCMOS output, operating at a nominal frequency of 3.579545MHz. Features a frequency stability of 50ppm, load capacitance of 30pF, and an operating supply voltage of 5V. This miniature, RoHS compliant component is designed for surface mounting and comes packaged on tape and reel. It operates within a temperature range of -40°C to 85°C with a maximum supply current of 20mA.
Sign in to ask questions about the ECS ECS-3951M-035-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-035-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-035-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.