
The ECS-3951M-040-AU-TR is a surface mount crystal oscillator with a frequency of 4MHz and a frequency stability of 100ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 25mA. The oscillator is available in a tape and reel packaging format with 1000 units per package. It is compliant with RoHS regulations and is part of the ECS-3951M-AU series.
ECS ECS-3951M-040-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.