
4 MHz HCMOS crystal oscillator in a 4-pin SMD package. Features ±50 ppm frequency stability, 30 pF load capacitance, and 60% maximum symmetry. Operates from 4.5V to 5.5V and functions within a -40°C to 85°C temperature range. Surface mount device with dimensions of 7mm x 5mm x 1.7mm (Max).
Sign in to ask questions about the ECS ECS-3951M-040-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-040-BN-TR technical specifications.
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 4MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600030 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-3951M-040-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.