
Surface mount crystal oscillator operating at 8MHz. Features HCMOS output and a frequency stability of 100ppm. Designed for a wide temperature range from -55°C to 125°C, with a maximum supply current of 25mA. Supplied in a tape and reel package, this RoHS compliant component is ideal for surface mount applications.
Sign in to ask questions about the ECS ECS-3951M-080-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-080-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-080-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
