8MHz HCMOS surface mount crystal oscillator with 50ppm frequency stability. Features a 5V operating supply voltage and 30pF load capacitance. This component is RoHS compliant and lead-free, housed in an SMD/SMT package with dimensions of 0.276" L x 0.197" W x 0.067" H. Maximum supply current is 20mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the ECS ECS-3951M-080-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-080-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-080-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.