
Surface mount oscillator operating at 100MHz nominal frequency, with a 50ppm frequency stability. Features a 30pF load capacitance and a wide operating temperature range from -40°C to 85°C. This component requires a 5V operating supply voltage and draws a maximum of 60mA. Packaged in tape and reel for automated assembly, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3951M-1000-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-1000-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-1000-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
