
Surface mount crystal oscillator operating at 16MHz. Features HCMOS output and a frequency stability of 50ppm. Designed for lead-free soldering with a maximum operating temperature of 70°C and a minimum of -10°C. Maximum supply current is 20mA. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3951M-160-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-160-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECS-3951M |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-160-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
