Surface mount crystal oscillator providing a stable HCMOS output clock. Features a nominal frequency of 20MHz, with a minimum of 1MHz and a maximum of 106.25MHz. Offers excellent frequency stability of 100ppm and operates with a 30pF load capacitance. Designed for a wide temperature range from -55°C to 125°C, powered by a 5V supply voltage, and consumes a maximum of 25mA. Supplied in tape and reel packaging, this RoHS compliant component is ideal for surface mount applications.
Sign in to ask questions about the ECS ECS-3951M-200-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3951M-200-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-200-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
