
This 24MHz crystal oscillator from ECS features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 20mA and requires an operating supply voltage of 5V. The oscillator is packaged in a surface mount configuration, suitable for SMD/SMT applications, and is compliant with RoHS regulations.
ECS ECS-3951M-240-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-240-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.