Surface mount crystal oscillator providing a stable HCMOS output at 32MHz. Features include a frequency stability of 50ppm, a load capacitance of 30pF, and an operating supply voltage of 5V. This miniature oscillator operates across a temperature range of -40°C to 85°C with a maximum supply current of 20mA. Packaged in tape and reel for automated assembly, it is RoHS compliant and lead-free.
ECS ECS-3951M-320-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-320-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.