XTAL OSC XO 33.0000MHZ HCMOS SMD
ECS ECS-3951M-330-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3951M |
| RoHS | Compliant |
No datasheet is available for this part.