Surface mount crystal oscillator operating at 40MHz with HCMOS output. Features 50ppm frequency stability and 30pF load capacitance. Designed for a 5V supply voltage with a maximum current draw of 55mA. Encased in a compact SMD/SMT package measuring 0.276 x 0.197 x 0.067 inches. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C, supplied in tape and reel packaging.
ECS ECS-3951M-400-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3951M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3951M-400-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.