
The ECS-3953C-320-TR is a surface-mount oscillator with a frequency of 32MHz and a stability of ±100ppm. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The oscillator is packaged in a small form factor, suitable for use in a variety of applications. It is available in a single unit, packaged in cut tape for easy mounting. The ECS-3953C-320-TR is suitable for use in general applications where a stable clock signal is required.
Sign in to ask questions about the ECS ECS-3953C-320-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3953C-320-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3953C |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953C-320-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.