
This ceramic surface mount crystal oscillator has a basic package type of Non-Lead-Frame SMT and a package family name of SMD. It features a package case of CSMD with a maximum package length of 7.5mm, width of 5mm, and height of 1.6mm. The oscillator operates with a standard frequency of 10MHz and a frequency stability of ±50ppm. It requires a minimum operating supply voltage of 3V and a maximum of 3.6V, and operates within a temperature range of -10 to 70 degrees Celsius.
ECS ECS-3953M-100-B-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 1.6 |
| Pin Pitch (mm) | 5.08(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 10MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-3953M-100-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.