
Surface mount crystal oscillator operating at 12MHz with HCMOS output. Features a frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. Designed for a 3.3V supply voltage with a maximum supply current of 15mA. Housed in a compact SMD/SMT package measuring 0.276 x 0.197 x 0.067 inches, it is supplied on tape and reel and is lead-free and RoHS compliant.
Sign in to ask questions about the ECS ECS-3953M-120-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3953M-120-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-120-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
