
Automotive-grade HCMOS crystal oscillator operating at 16MHz with ±100ppm frequency stability. Features a 15pF load capacitance and a 3.3V operating supply voltage. Designed for surface mounting with a 4-pin Mini-SMD package, this component offers a wide operating temperature range from -55°C to 125°C. Maximum supply current is 16mA, and it is supplied in tape and reel packaging.
ECS ECS-3953M-160-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-160-AU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
