
20MHz HCMOS crystal oscillator in a surface mount (SMD/SMT) package. Features include a 3.3V operating supply voltage, 100ppm frequency stability, and 15pF load capacitance. Operates across a -55°C to 125°C temperature range with a maximum supply current of 16mA. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the ECS ECS-3953M-200-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3953M-200-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-200-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
