
20MHz HCMOS Surface Mount Crystal Oscillator. Features 15pF load capacitance and 50ppm frequency stability. Operates from a 2.97V to 3.63V supply voltage with a nominal 3.3V. Maximum supply current is 15mA. Encased in an SMD/SMT package, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the ECS ECS-3953M-200-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3953M-200-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-200-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
