
The ECS-3953M-240-BN-TR is a surface mount oscillator with a frequency of 24MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The oscillator is RoHS compliant and is packaged in a tape and reel format for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3953M-240-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-240-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
