
Surface mount crystal oscillator providing a stable HCMOS output at 32MHz. Features a frequency stability of 50ppm and operates with a 3.3V supply voltage, ranging from 2.97V to 3.63V. Designed for miniature applications, this oscillator supports a load capacitance of 15pF and a maximum supply current of 15mA. It operates across a wide temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
ECS ECS-3953M-320-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-320-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
