
Surface mount crystal oscillator operating at 48MHz with 50ppm frequency stability. Features a compact SMD/SMT package measuring 0.295" L x 0.197" W x 0.069" H. This lead-free, RoHS compliant component operates from -10°C to 70°C with a maximum supply current of 25mA.
ECS ECS-3953M-480-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3953M |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-480-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.