
50MHz HCMOS crystal oscillator, offering ±50ppm frequency stability. This surface mount device operates from a 3.3V supply with a maximum current draw of 25mA. Featuring a 15pF load capacitance and 60% duty cycle, it is housed in a 4-pin Mini-CSMD package. The oscillator is lead-free, RoHS compliant, and supplied on cut tape.
ECS ECS-3953M-500-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3953M |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-500-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
