
Surface mount oscillator with an 8MHz nominal frequency, offering a frequency range from 1.544MHz to 125MHz. Features 100ppm frequency stability and operates with a 5V supply voltage. Designed for surface mounting with SMD/SMT termination, this component is lead-free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum supply current of 15mA. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3961-080-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3961-080-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3961 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3961-080-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
