
Surface mount crystal oscillator operating at 10MHz nominal frequency. Features a frequency stability of 100ppm, load capacitance of 15pF, and a wide operating temperature range from -55°C to 125°C. This component requires a 5V supply voltage and draws a maximum of 20mA. Packaged in a compact SMD/SMT case with dimensions of 0.197" L x 0.126" W x 0.051" H, it is supplied on tape and reel.
Sign in to ask questions about the ECS ECS-3961-100-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3961-100-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ECS-3961 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3961-100-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
