
24MHz HCMOS crystal oscillator in an SMD/SMT package. Features a frequency stability of 100ppm, load capacitance of 15pF, and operates at 5V with a maximum supply current of 20mA. Designed for surface mounting, this oscillator offers a wide operating temperature range from -55°C to 125°C. Dimensions are 0.197 inches in length, 0.126 inches in width, and 0.051 inches in height. Supplied on tape and reel, this RoHS compliant component ensures reliable frequency control.
Sign in to ask questions about the ECS ECS-3961-240-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3961-240-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3961 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3961-240-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
