
HCMOS SMD crystal oscillator operating at 4MHz. Features 50ppm frequency stability and 15pF load capacitance. Designed for surface mount applications with a wide operating temperature range of -40°C to 85°C. Maximum supply current is 8mA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
ECS ECS-3963-040-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-040-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
