
The ECS-3963-080-AU-TR is an 8MHz SMD oscillator with a frequency stability of 100ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 8mA. The oscillator is designed for surface mount applications and has a packaging type of tape and reel. It is compliant with RoHS regulations and has a temperature range of -55°C to 125°C.
ECS ECS-3963-080-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-080-AU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
