Surface mount crystal oscillator operating at 8MHz with HCMOS output. Features 50ppm frequency stability and 15pF load capacitance. Designed for a 3.3V supply voltage and consumes a maximum of 8mA. This lead-free, RoHS-compliant component is supplied on tape and reel for efficient automated assembly.
ECS ECS-3963-080-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-080-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.