
Surface mount oscillator offering a nominal frequency of 24MHz, with a minimum of 1MHz and a maximum of 125MHz. Features include a 30pF load capacitance, 100ppm frequency stability, and an operating supply voltage of 3.3V. This lead-free, RoHS-compliant component operates across a temperature range of -55°C to 125°C, with a maximum supply current of 10mA. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3963-240-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-240-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
